Filter Your Search
1 - 3 of 3 results
|
CAR2512481KOHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 481 kΩ | 0.1 % | 500 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR251248.1KOHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 48.1 kΩ | 0.1 % | 500 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25124.81KOHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 4.81 kΩ | 0.1 % | 500 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant |