Filter Your Search
1 - 4 of 4 results
|
CAR2512118KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 118 kΩ | 0.5 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25121.18KOHMS0.5%25PPMHP
Riedon
|
Check for Price | Yes | Active | 1.18 kΩ | 0.5 % | 750 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25121.18KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 1.18 kΩ | 0.5 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR251211.8KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 11.8 kΩ | 0.5 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant |