Filter Your Search
1 - 2 of 2 results
|
CAR1206590KOHMS1%15PPMHP
Riedon
|
Check for Price | Yes | Active | 590 kΩ | 1 % | 250 mW | 1206 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206590KOHMS1%15PPM
Riedon
|
Check for Price | Yes | Active | 590 kΩ | 1 % | 125 mW | 1206 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |