Filter Your Search
1 - 3 of 3 results
|
CAR1206422KOHMS0.25%10PPMHP
Riedon
|
Check for Price | Yes | Active | 422 kΩ | 0.25 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120642.2KOHMS0.25%10PPMHP
Riedon
|
Check for Price | Yes | Active | 42.2 kΩ | 0.25 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR12064.22KOHMS0.25%10PPMHP
Riedon
|
Check for Price | Yes | Active | 4.22 kΩ | 0.25 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |