Filter Your Search
1 - 5 of 5 results
|
CAR1206324KOHMS0.05%50PPM
Riedon
|
Check for Price | Yes | Active | 324 kΩ | 0.05 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206324KOHMS0.05%50PPMHP
Riedon
|
Check for Price | Yes | Active | 324 kΩ | 0.05 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR12063.24KOHMS0.05%50PPM
Riedon
|
Check for Price | Yes | Active | 3.24 kΩ | 0.05 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120632.4KOHMS0.05%50PPMHP
Riedon
|
Check for Price | Yes | Active | 32.4 kΩ | 0.05 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120632.4KOHMS0.05%50PPM
Riedon
|
Check for Price | Yes | Active | 32.4 kΩ | 0.05 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |