Filter Your Search
1 - 3 of 3 results
|
CAR08056.12KOHMS0.5%50PPM
Riedon
|
Check for Price | Yes | Active | 6.12 kΩ | 0.5 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR080561.2KOHMS0.5%50PPM
Riedon
|
Check for Price | Yes | Active | 61.2 kΩ | 0.5 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR0805612KOHMS0.5%50PPMHP
Riedon
|
Check for Price | Yes | Active | 612 kΩ | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant |