Parametric results for: CAR0805549OHMS0.25%50PPM under Thin Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: car0805549ohms02550ppm
Select parts from the table below to compare.
Compare
Compare
CAR08055.49OHMS0.25%50PPMHP
Riedon
Check for Price Yes Active 5.49 Ω 0.25 % 125 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant
CAR080554.9OHMS0.25%50PPM
Riedon
Check for Price Yes Active 54.9 Ω 0.25 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant
CAR080554.9OHMS0.25%50PPMHP
Riedon
Check for Price Yes Active 54.9 Ω 0.25 % 125 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant
CAR0805549OHMS0.25%50PPM
Riedon
Check for Price Yes Active 549 Ω 0.25 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant
CAR08055.49OHMS0.25%50PPM
Riedon
Check for Price Yes Active 5.49 Ω 0.25 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant
CAR0805549OHMS0.25%50PPMHP
Riedon
Check for Price Yes Active 549 Ω 0.25 % 125 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm RIEDON INC compliant