Filter Your Search
1 - 4 of 4 results
|
CAR08053.61KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 3.61 kΩ | 0.5 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR0805361KOHMS0.5%25PPMHP
Riedon
|
Check for Price | Yes | Active | 361 kΩ | 0.5 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR080536.1KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 36.1 kΩ | 0.5 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR080536.1KOHMS0.5%25PPMHP
Riedon
|
Check for Price | Yes | Active | 36.1 kΩ | 0.5 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant |