Filter Your Search
1 - 4 of 4 results
|
CAR06035.9KOHMS0.1%10PPMHP
Riedon
|
Check for Price | Yes | Active | 5.9 kΩ | 0.1 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060359KOHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 59 kΩ | 0.1 % | 62.5 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR06035.9KOHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 5.9 kΩ | 0.1 % | 62.5 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060359KOHMS0.1%10PPMHP
Riedon
|
Check for Price | Yes | Active | 59 kΩ | 0.1 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |