Filter Your Search
1 - 3 of 3 results
|
CAR060345.3KOHMS0.05%25PPM
Riedon
|
Check for Price | Yes | Active | 45.3 kΩ | 0.05 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | EAR99 | 8533.21.00.30 | ||
|
CAR06034.53KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 4.53 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | |||||||||
|
CAR060345.3KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 45.3 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |