Filter Your Search
1 - 5 of 5 results
|
CAR0603417KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 417 kΩ | 0.5 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR0603417KOHMS0.5%25PPMHP
Riedon
|
Check for Price | Yes | Active | 417 kΩ | 0.5 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060341.7KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 41.7 kΩ | 0.5 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR06034.17KOHMS0.5%25PPMHP
Riedon
|
Check for Price | Yes | Active | 4.17 kΩ | 0.5 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR06034.17KOHMS0.5%25PPM
Riedon
|
Check for Price | Yes | Active | 4.17 kΩ | 0.5 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |