Filter Your Search
1 - 3 of 3 results
|
CAR060340.7OHMS0.25%25PPM
Riedon
|
Check for Price | Yes | Active | 40.7 Ω | 0.25 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR06034.07OHMS0.25%25PPM
Riedon
|
Check for Price | Yes | Active | 4.07 Ω | 0.25 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR0603407OHMS0.25%25PPM
Riedon
|
Check for Price | Yes | Active | 407 Ω | 0.25 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |