Filter Your Search
1 - 4 of 4 results
|
CAR0603402OHMS0.5%10PPM
Riedon
|
Check for Price | Yes | Active | 402 Ω | 0.5 % | 62.5 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060340.2OHMS0.5%10PPMHP
Riedon
|
Check for Price | Yes | Active | 40.2 Ω | 0.5 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060340.2OHMS0.5%10PPM
Riedon
|
Check for Price | Yes | Active | 40.2 Ω | 0.5 % | 62.5 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR0603402OHMS0.5%10PPMHP
Riedon
|
Check for Price | Yes | Active | 402 Ω | 0.5 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |