Filter Your Search
1 - 10 of 35 results
|
CAN22X184MARACTM
KEMET Corporation
|
Check for Price | Active | 180 nF | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X124JAGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 120 nF | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X104GAGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 2 % | 2225 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN22X104KAGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN22X184KARACTU
KEMET Corporation
|
Check for Price | Active | 180 nF | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X184MARAC7215
KEMET Corporation
|
Check for Price | Active | 180 nF | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X124FAGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 120 nF | 1 % | 2225 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X184MARAC
KEMET Corporation
|
Check for Price | Active | 180 nF | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X124JAGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 120 nF | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CAN22X104MAGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 5.9 mm | 6.4 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 |