Filter Your Search
1 - 5 of 5 results
|
CAN18C393JARAC7210
KEMET Corporation
|
Check for Price | Active | 39 nF | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN18C393JARACTU
KEMET Corporation
|
Check for Price | Active | 39 nF | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN18C393JARAC
KEMET Corporation
|
Check for Price | Active | 39 nF | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN18C393JARAC7215
KEMET Corporation
|
Check for Price | Active | 39 nF | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | ||
|
CAN18C393JARACTM
KEMET Corporation
|
Check for Price | Active | 39 nF | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 |