Filter Your Search
1 - 10 of 31 results
|
CA-D20VSC-12B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.318 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CA-D20VSC-83B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CA-D20VSC-78B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | 0.78 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CA-D20MS-2WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.118 inch | 1 inch | 0.36 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
CA-D20-24B-44
Circuit Assembly
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | UL, CSA | -55 °C | 120 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | CIRCUIT ASSEMBLY CORP | unknown | ||||||||||||
|
CA-D20-23F-43
Circuit Assembly
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | GENERAL PURPOSE | CIRCUIT ASSEMBLY CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
CA-D20VSC-25B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.318 inch | 0.25 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CA-D20VSC-31B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CA-D20MP-F1B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.121 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CA-D20MS-1C-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.124 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |