Filter Your Search
1 - 3 of 3 results
|
CA82C37A-10IN
Calmos Systems Inc
|
Check for Price | No | Transferred | YES | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
CA82C37A-10IN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 8 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | ||||||
|
CA82C37A-10IN
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NEWBRIDGE MICROSYSTEMS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 |