Filter Your Search
1 - 3 of 3 results
|
CA80C85B-6CP
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NEWBRIDGE MICROSYSTEMS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
CA80C85B-6CP
Tundra Semiconductor Corp
|
Check for Price Buy | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.324 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||
|
CA80C85B-6CP
Calmos Systems Inc
|
Check for Price Buy | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALMOS SYSTEMS INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |