Filter Your Search
1 - 1 of 1 results
|
CA80C85B-3CN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 3 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 2.54 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | 8542.31.00.01 |