Filter Your Search
1 - 10 of 77 results
|
CA80C85B-5CD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 16 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 50.8 mm | NEWBRIDGE MICROSYSTEMS | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
CA80C85B-6CD
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CA80C85B-6ID
Calmos Systems Inc
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALMOS SYSTEMS INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
CA80C85B-5EL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 5 MHz | 0 | 8 | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | NEWBRIDGE MICROSYSTEMS | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
CA80C85B-8IL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J | Not Qualified | 85 °C | -40 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | NEWBRIDGE MICROSYSTEMS | unknown | 8542.31.00.01 | |||||||||||||||||
|
CA80C85B-6MP
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
CA80C85B-8MP
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
CA80C85B-3CN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 3 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 2.54 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||
|
CA80C85B-3MP
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 26 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
CA80C85B-8CL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J | Not Qualified | 70 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | NEWBRIDGE MICROSYSTEMS | unknown | 8542.31.00.01 |