Filter Your Search
1 - 6 of 6 results
|
CA741CEX
RCA
|
Check for Price | No | No | Obsolete | OPERATIONAL AMPLIFIER | e0 | TIN LEAD | RCA SOLID STATE | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
CA741CE
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 500 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
CA741CE
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 7.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA741CE
General Electric Solid State
|
Check for Price | No | Transferred | 7.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA741CE
RCA
|
Check for Price | No | Transferred | 7.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 | RCA | ||||||||||||||
|
CA741CE
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |