Filter Your Search
1 - 3 of 3 results
|
CA5260MZ96
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.33.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CA5260MZ96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mV | 5 V/us | 16.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 1000 | R-PDSO-G8 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||
|
CA5260MZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 mV | 5 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | 16 V | MILITARY | 3000 | R-PDSO-G8 | e3 | 60 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | SOICN | 8 | M8.15 | Renesas Electronics |