Filter Your Search
1 - 1 of 1 results
|
CA50C2217NMT
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 150 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 25 mA | 1.89 V | 1.71 V | 55/45 % | HCMOS | 150 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |