Parametric results for: CA50C1607NNT under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ca50c1607nnt
Select parts from the table below to compare.
Compare
Compare
CA50C1607NNT
CTS Corporation
Check for Price Yes Active 16 MHz 150 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION 5 ns NO 4 mA 5 ns 30 mA 2.665 V 2.375 V 55/45 % HCMOS 150 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold Flash (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm CTS CORP compliant Clock