Filter Your Search
1 - 1 of 1 results
|
CA50C0802NNT
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 30 mA | 2.665 V | 2.375 V | 55/45 % | HCMOS | 150 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |