Filter Your Search
1 - 1 of 1 results
|
CA3504V1100-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 15 mΩ | 1.2 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | -40 °C | 105 °C | PEG | PLUG | BRASS | STAGGERED | BLADE PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.236 inch | 0.252 inch | 0.249 inch | 0.13 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |