Parametric results for: CA3450 under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: ca3450
Select parts from the table below to compare.
Compare
Compare
CA3450E
RCA
Check for Price No Transferred 30 mV 35 mA 1 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR VOLTAGE-FEEDBACK 350 nA NO NO 300 V/us 7.25 V OTHER 188000 1000 YES R-PDIP-T16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01
CA3450E
Rochester Electronics LLC
Check for Price Active 35 mV 440 V/us 400 nA 1 OPERATIONAL AMPLIFIER 7.25 V -7.25 V BIPOLAR -7.25 V 7.25 V INDUSTRIAL 190000 R-PDIP-T16 e0 60 dB 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01
CA3450E
Harris Semiconductor
Check for Price No Obsolete 35 mV 440 V/us 400 nA 50 mA 50 dB 1 OPERATIONAL AMPLIFIER 7.25 V -7.25 V BIPOLAR VOLTAGE-FEEDBACK 400 nA NO NO -7.25 V 370 V/us 7.25 V INDUSTRIAL 190000 60 YES R-PDIP-T16 Not Qualified e0 60 dB 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01
CA3450E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE , unknown EAR99 8542.33.00.01
CA3450E
Intersil Corporation
Check for Price No Obsolete 35 mV 440 V/us 400 nA 50 mA 50 dB 1 OPERATIONAL AMPLIFIER 7.25 V -7.25 V BIPOLAR VOLTAGE-FEEDBACK 400 nA NO NO -7.25 V 370 V/us 7.25 V INDUSTRIAL 190000 60 YES R-PDIP-T16 Not Qualified e0 60 dB 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP PLASTIC, DIP-16 not_compliant EAR99 8542.33.00.01 DIP 16
CA3450E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown EAR99 8542.33.00.01