Filter Your Search
1 - 6 of 6 results
|
CA3318CD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 7 V | 1 | 0.5859 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | 4 V | 1 | BINARY | 60 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | SIDE BRAZED, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||
|
CA3318CD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CA3318CD
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 V | 1 | 0.5859 % | 8 | 15 MHz | 14.25 µs | NO | ADC, FLASH METHOD | 4 V | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T24 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
CA3318CD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 V | 1 | 0.5859 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | 4 V | 1 | BINARY | 60 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||
|
CA3318CD
RCA
|
Check for Price | No | Transferred | 5 V | 6.4 V | 1 | 0.59 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
CA3318C-D
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |