Filter Your Search
1 - 10 of 126 results
|
CA3306AE
RCA
|
Check for Price | No | Transferred | 5 V | 4.8 V | 1 | 0.39 % | 6 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CA3306E
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4.8 V | 1 | 0.7812 % | 6 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 21.91 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-18 | unknown | 8542.39.00.01 | DIP | 18 | Rochester Electronics | ||||
|
CA3304M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5 V | 1 | 1.5625 % | 4 | 25 MHz | 40 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 4 BITS | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
CA3307AE
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CA3306AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 V | 1 | 0.39 % | 6 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP18,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CA3304AM96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.7812 % | 4 | 25 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 4 BITS | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
CA3304E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CA3306AE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CA3300AKCE
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CA3304M96
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5 V | 1 | 1.5625 % | 4 | 25 MHz | 40 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 4 BITS | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 |