Parametric results for: CA3280 under Operational Amplifiers

Filter Your Search

1 - 10 of 26 results

All Filters
|
70125708498111125
-
-550-55-27-140
-
Manufacturer Part Number: ca3280
Select parts from the table below to compare.
Compare
Select Parts Part Number
CA3280E
Intersil Corporation
CA3280AF
Harris Semiconductor
CA3280E
Harris Semiconductor
CA3280G
RCA
CA3280F
Intersil Corporation
CA3280E
Thomson Consumer Electronics
CA3280AE
Harris Semiconductor
CA3280AF
Intersil Corporation
CA3280AE
RCA
CA3280AG
RCA
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Neg Supply Voltage-Nom (Vsup)
Technology Number of Functions Supply Current-Max
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Amplifier Type
Architecture
Average Bias Current-Max (IIB)
Bias Current-Max (IIB) @25C
Common-mode Reject Ratio-Nom
Frequency Compensation
Input Offset Voltage-Max
Low-Offset
Neg Supply Voltage Limit-Max
Slew Rate-Nom
Supply Voltage Limit-Max
Unity Gain BW-Nom
Common-mode Reject Ratio-Min
Voltage Gain-Min
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 4 mV NO -18 V 125 V/us 18 V 9000
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 4 mV NO -18 V 125 V/us 18 V 9000 80 dB 50000
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-XDIP-T16 Not Qualified 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 1.5 mV NO -18 V 125 V/us 18 V 9000 94 dB 50000
Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
No Transferred 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
Compare
CA3280E
Intersil Corporation
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 4 mV NO -18 V 125 V/us 18 V 9000
CA3280AF
Harris Semiconductor
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
CA3280E
Harris Semiconductor
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 4 mV NO -18 V 125 V/us 18 V 9000 80 dB 50000
CA3280G
RCA
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
CA3280F
Intersil Corporation
Check for Price Buy Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-XDIP-T16 Not Qualified 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
CA3280E
Thomson Consumer Electronics
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 4 mV NO 18 V
CA3280AE
Harris Semiconductor
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 8 µA 5 µA 100 dB YES 1.5 mV NO -18 V 125 V/us 18 V 9000 94 dB 50000
CA3280AF
Intersil Corporation
Check for Price Buy Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
CA3280AE
RCA
Check for Price Buy No Transferred 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V
CA3280AG
RCA
Check for Price Buy No Obsolete 15 V NO -15 V BIPOLAR 2 4.8 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER TRANSCONDUCTANCE 5 µA YES 1.5 mV NO 18 V