Filter Your Search
1 - 4 of 4 results
|
CA3162AE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 15 V | 1 | 0.1 % | 250 ms | NO | ADC, DUAL-SLOPE | -15 V | 1 | BINARY CODED DECIMAL | 17 mA | BIPOLAR | INDUSTRIAL | PARALLEL, 4 BITS | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CA3162AE
RCA
|
Check for Price | No | Transferred | 5 V | 900 mV | 1 | 0.1 % | NO | A/D CONVERTER | 1 | BINARY CODED DECIMAL | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CA3162AE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CA3162AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 200 mV | 1 | 0.1 % | 4 | 96 Hz | 250 ms | NO | ADC, DUAL-SLOPE | -200 mV | 1 | BINARY CODED DECIMAL | BIPOLAR | INDUSTRIAL | PARALLEL, 4 BITS | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.17 mm | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |