Filter Your Search
1 - 2 of 2 results
|
CA3140AMZ96
Renesas Electronics Corporation
|
$2.6062 | Yes | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||
|
CA3140AMZ96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |