Filter Your Search
1 - 10 of 12 results
|
CA3130AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 30 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | PLASTIC, MO-001-BA, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
CA3130AE/3W
RCA
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3130AEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3130AE/4
RCA
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3130AE
RCA
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3130AE/3
RCA
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3130AE
General Electric Solid State
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
CA3130AEX
RCA
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CA3130AEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CA3130AE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 mV | 30 V/us | 30 pA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | -8 V | 8 V | MILITARY | 15000 | R-PDIP-T8 | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-001-BA, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |