Filter Your Search
1 - 8 of 8 results
|
CA3080AE883
Intersil Corporation
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 2000 | R-PDIP-T8 | Not Qualified | 110 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
CA3080AE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 75 V/us | 15 µA | 1.2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | MILITARY | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3080AEX
Intersil Corporation
|
Check for Price | Obsolete | 5 mV | 50 V/us | 8 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 2000 | R-PDIP-T8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
CA3080AE
Rochester Electronics LLC
|
Check for Price | No | Active | 5 mV | 75 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 2000 | R-PDIP-T8 | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
CA3080AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 50 V/us | 15 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | MILITARY | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
CA3080AE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mV | 75 V/us | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 5 mA | YES | 600 nA | NO | NO | NO | -18 V | NO | NO | 18 V | MILITARY | NO | R-PDIP-T8 | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CA3080AEX
Harris Semiconductor
|
Check for Price | Obsolete | 5 mV | 50 V/us | 8 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 2000 | R-PDIP-T8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
CA3080AE
RCA
|
Check for Price | No | Transferred | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 |