Filter Your Search
1 - 10 of 20 results
|
CA3079
Rochester Electronics LLC
|
$9.3457 | No | End Of Life | 6.4 V | NO | ANALOG CIRCUIT | 1 | 7 V | 6 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
CA3079
Intersil Corporation
|
Check for Price | No | Obsolete | 6.4 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 7 V | 6 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.334 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||
|
CA3079H
Harris Semiconductor
|
Check for Price | Obsolete | 6.4 V | YES | ANALOG CIRCUIT | BIPOLAR | 7 V | 6 V | OTHER | X-XUUC-N14 | Not Qualified | 25 °C | 25 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||
|
CA3079
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 6.4 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 7 V | 6 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
CA3079E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CA3079E
Intersil Corporation
|
Check for Price | No | Transferred | 6.5 V | NO | BIPOLAR | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CA3079
Harris Semiconductor
|
Check for Price | No | Obsolete | 6.4 V | NO | ANALOG CIRCUIT | BIPOLAR | 7 V | 6 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
CA3079
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6.4 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 7 V | 6 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | 646-06 | unknown | 8542.39.00.01 | ||||||||||
|
CA3079
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6.5 V | NO | 6.5 V | ANALOG CIRCUIT | BIPOLAR | 1 | 7 V | 6 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||
|
CA3079E
Harris Semiconductor
|
Check for Price | No | Obsolete | 6.5 V | NO | BIPOLAR | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |