Filter Your Search
1 - 1 of 1 results
|
CA3010P13I0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 10 mΩ | 1.5 A | MALE | CABLE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.197 inch | 0.276 inch | 0.33 inch | 0.046 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |