Parametric results for: CA3006P230R under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ca3006p230r
Select parts from the table below to compare.
Compare
Compare
CA3006P230R
Cvilux Corporation
Check for Price Yes Contact Manufacturer 6 2 2.54 mm 2 10 mΩ 1.5 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING UL RECEPTACLE PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT RED 0.1 inch 0.059 inch NO LOCKING ONE STAGGERED 2.54 mm FLASH inch SOLDER 0.197 inch 0.276 inch 0.33 inch 0.122 inch CVILUX CORP compliant EAR99 8536.69.40.40