Filter Your Search
1 - 10 of 18 results
|
QT641CA2E-100.00000MHZ
Q-TECH Corporation
|
Check for Price | Active | 100 MHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | 2.5 ns | NO | 2.5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | HERMETIC SEALED PACKAGE-14/4 | compliant | Clock | |||||||||
|
QT606CA2E-100.00000MHZ
Q-TECH Corporation
|
Check for Price | Active | 100 MHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | 2.5 ns | NO | 2.5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.35mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
QT641CA2E-1.000000MHZ
Q-TECH Corporation
|
Check for Price | Active | 1 MHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | MIL-PRF-55310 | 5 ns | NO | 5 ns | 25 mA | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | MIL-PRF-38534; MIL-PRF-55310/26 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | GOLD | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | ||||||
|
QT625CA2E-16.000000MHZ
Q-TECH Corporation
|
Check for Price | Active | 16 MHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | HERMETIC SEALED, SMD, 20 PIN | compliant | Clock | |||||||||||
|
QT625CA2E-FREQ
Q-TECH Corporation
|
Check for Price | Active | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | QT625 | 7 ns | NO | 100 MHz | 50 kHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
QT606CA2E-0.6250000MHZ
Q-TECH Corporation
|
Check for Price | Active | 625 kHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.35mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
QT606CA2E-FREQ
Q-TECH Corporation
|
Check for Price | Active | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | QT606C | 7 ns | NO | 100 MHz | 625 kHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD | 22.35mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT641CA2E-FREQ
Q-TECH Corporation
|
Check for Price | Active | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | QT641C | 7 ns | NO | 100 MHz | 625 kHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT625NCA2E-0.7500000MHZ
Q-TECH Corporation
|
Check for Price | Active | 750 kHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | MIL-STD-202; MIL-STD-883 | 5 ns | NO | 5 ns | 25 mA | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | MIL-PRF-55310/26; MIL-PRF-38534 | SURFACE MOUNT | 20 | FL20,.6 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QT625CA2E-0.05.000000MHZ
Q-TECH Corporation
|
Check for Price | Active | 50 kHz | 65 % | 10 KOHM, 15 pF | 5 V | CMOS | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock |