Filter Your Search
1 - 1 of 1 results
|
CA25L10002GLR
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,52/42 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1.1mm | CTS CORP | compliant | Clock |