Filter Your Search
1 - 10 of 46 results
|
CA258AM
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 80 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -16 V | 16 V | OTHER | 50000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
CA258E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 150 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -16 V | 16 V | OTHER | 50000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
CA258M
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 150 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -16 V | 16 V | OTHER | 50000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
CA258T
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 150 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -16 V | 16 V | OTHER | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | METAL | TO-5,8PIN,DIL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CA258M
Intersil Corporation
|
Check for Price | No | Transferred | 7 mV | 3 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 50000 | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||
|
CA258T
Intersil Corporation
|
Check for Price | No | No | Obsolete | 7 mV | 250 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | 32 V | OTHER | 1000 | 50000 | Not Qualified | e0 | 70 dB | 85 °C | -25 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||
|
CA258AE
Intersil Corporation
|
Check for Price | No | No | Obsolete | 4 mV | 80 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | NO | 32 V | OTHER | 1000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||
|
CA258G
RCA
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA258GX
RCA
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | OTHER | R-PDIP-T8 | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA258TX
RCA
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | OTHER | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |