Parametric results for: CA20C2214GLT under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ca20c2214glt
Select parts from the table below to compare.
Compare
Compare
CA20C2214GLT
CTS Corporation
Check for Price Yes Obsolete 22.1184 MHz 30 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 8 mA 7 ns 20 mA 3.465 V 3.135 V 55/45 % HCMOS 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,50/38 YES Gold Flash (Au) - with Nickel (Ni) barrier 2.0mm x 1.6mm x 0.8mm CTS CORP unknown Clock