Filter Your Search
1 - 1 of 1 results
|
CA20C1203GNR
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 4 mA | 7 ns | 15 mA | 2.665 V | 2.375 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | CTS CORP | compliant | Clock |