Parametric results for: CA1458 under Operational Amplifiers

Filter Your Search

1 - 10 of 33 results

|
-
Manufacturer Part Number: ca1458
Select parts from the table below to compare.
Compare
Compare
CA1458EX
RCA
Check for Price No Transferred 7.5 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-8 unknown EAR99 8542.33.00.01
CA1458SX
RCA
Check for Price No Obsolete 7.5 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL e0 70 °C 8 METAL TO-5,8PIN,DIL Tin/Lead (Sn/Pb) RCA SOLID STATE , TO-5,8PIN,DIL unknown EAR99 8542.33.00.01
CA1458G
RCA
Check for Price No Obsolete 7.5 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP8,.3 unknown EAR99 8542.33.00.01
CA1458GH
General Electric Solid State
Check for Price Obsolete GENERAL ELECTRIC SOLID STATE , unknown 8542.39.00.01
CA1458E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
CA1458T
Harris Semiconductor
Check for Price No Obsolete 7.5 mV 0.5 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 20000 O-MBCY-W8 Not Qualified e0 90 dB 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01
CA1458T
Intersil Corporation
Check for Price No Obsolete 7.5 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 18 V COMMERCIAL 15000 O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM INTERSIL CORP not_compliant EAR99 8542.33.00.01 BCY 8
CA1458GX
RCA
Check for Price No Obsolete 7.5 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP8,.3 unknown EAR99 8542.33.00.01
CA1458G
General Electric Solid State
Check for Price Obsolete GENERAL ELECTRIC SOLID STATE , unknown EAR99 8542.33.00.01
CA1458H
Intersil Corporation
Check for Price Obsolete 7.5 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 18 V COMMERCIAL 15000 Not Qualified 70 °C DIE OR CHIP INTERSIL CORP , DIE OR CHIP unknown EAR99 8542.33.00.01 WAFER 8