Filter Your Search
1 - 10 of 16 results
|
CA124GX
RCA
|
Check for Price | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA124H
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CA124E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 150 nA | 2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -16 V | 16 V | MILITARY | 1000 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
CA124E
Intersil Corporation
|
Check for Price | No | Obsolete | 7 mV | 2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 16 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||
|
CA124M96
Harris Semiconductor
|
Check for Price | Obsolete | 7 mV | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | MILITARY | 1000 | R-PDSO-G14 | Not Qualified | 85 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
CA124E
RCA
|
Check for Price | No | Transferred | 7 mV | 2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 16 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CA124M96
Intersil Corporation
|
Check for Price | Obsolete | 7 mV | 2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 16 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||
|
CA124G
RCA
|
Check for Price | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
CA124M
Intersil Corporation
|
Check for Price | Transferred | 7 mV | 2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 16 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||||
|
CA124E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 |