Filter Your Search
1 - 5 of 5 results
|
CA0124E
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 7 mV | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | MILITARY | 1000 | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
CA0124E
Intersil Corporation
|
Check for Price | No | No | Obsolete | 7 mV | 300 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | MILITARY | 1000 | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
CA0124EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA0124EX
Intersil Corporation
|
Check for Price | No | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
CA0124E
Harris Semiconductor
|
Check for Price | No | Transferred | 7 mV | 300 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 16 V | MILITARY | 1000 | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |