Filter Your Search
1 - 2 of 2 results
|
CA000227R00KE66
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 27 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.3485 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CA000227R00KE66
Vishay Dale
|
Check for Price Buy | Yes | Yes | Obsolete | 27 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.3485 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |