Filter Your Search
1 - 10 of 472 results
|
CA000210R00JE14
Vishay Intertechnologies
|
$6.6961 | Yes | Obsolete | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.4721 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 813 µm | 41.28 mm | 4.32 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
CA0002100R0JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.1422 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA0002270R0JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 270 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.238 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA000222R00KE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.6332 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 813 µm | 4.32 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
CA0001120R0KE66
Vishay Dale
|
Check for Price | Obsolete | 120 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.9545 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.5 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||
|
CA0002R1800JE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 180 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 600 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 4.32 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA00011R000JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.5 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA00028R200JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 8.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.0497 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA00021K200KR05
Vishay Dale
|
Check for Price | No | No | Obsolete | 1.2 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 48.9898 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.32 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
CA000215R00JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 15 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5.4773 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |