Filter Your Search
1 - 4 of 4 results
![]() |
CAT25128VP2I-T2
onsemi
|
Check for Price | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2/5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 4 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | |||||||||
![]() |
CAT25128VP2IT2
onsemi
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | HVSON, | 8 | unknown | ||||||||||||||||
![]() |
CA-T25128VP2I-T2
onsemi
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 4 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
![]() |
CAT25128VP2IT2
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 10 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | CATALYST SEMICONDUCTOR INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.32.00.51 |