Filter Your Search
1 - 8 of 8 results
|
CA-30112.0000M-AD
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 50 pF | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | SEIKO EPSON CORP | METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
CA-30112.0000M-AB:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 3.1mm x 8.9mm | 70 °C | PARALLEL - FUNDAMENTAL | TS 16949 | 10 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 3.1mm x 8.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
CA-30112.0000M-AD:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 50 pF | 3.1mm x 8.9mm | 70 °C | PARALLEL - FUNDAMENTAL | TS 16949 | 10 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 3.1mm x 8.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
CA-30112.0000M-AB:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 3.1mm x 8.9mm | 70 °C | PARALLEL - FUNDAMENTAL | TS 16949 | 10 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 3.1mm x 8.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, METAL CAN PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
CA-30112.0000M-AD
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 50 pF | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | SEIKO EPSON CORP | METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 | |||||
|
CA-30112.0000M-AD:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 50 pF | 3.1mm x 8.9mm | 70 °C | PARALLEL - FUNDAMENTAL | TS 16949 | 10 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 3.1mm x 8.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, METAL CAN PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
CA-30112.0000M-AB
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | SEIKO EPSON CORP | METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
CA-30112.0000M-AB
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.9 (mm)/D0.122XH0.35 (inch) | SEIKO EPSON CORP | METAL CAN PACKAGE-2 | unknown | 8541.60.00.50 |