Filter Your Search
1 - 2 of 2 results
|
C93431
TE Connectivity
|
$2.4969 | Yes | Obsolete | 550 mW | 1.05 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 23 mA | 15.6 V | 2.4 V | 24 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | 1 GΩ | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
C93431
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 550 mW | 1.05 kΩ | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 23 mA | 15.6 V | 2.4 V | 24 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |